- Home ›
- All Products›
- W3223
W3223
PULSE Pulse Antenna
Antenna GPS/GLONASS 2-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Antenna GPS/GLONASS 2-Pin Tray
Search Keywords: W3223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Operating Temperature:-40 to 85 °C
-
Maximum Frequency:N/A
-
Type:GPS/GLONASS679
-
Maximum Input Power:N/A
-
Supplier_Package:N/A
-
Minimum Frequency:N/A
-
Typical Antenna Gain:N/A
-
Maximum VSWR:N/A
-
Maximum Insertion Loss:N/A
-
Dimension:25 x 25 x 4661mmmm
-
Mounting:Through Hole
-
Pin_Count:2
-
Impedance:50 Ohm
-
Center Frequency:1575.42,1602.5625 MHz
-
Family:W3223
-
Supplier Temperature Grade:N/A
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$1.98
100
$1.88
200
$1.79
400
$1.70
500 +
$1.62
Click for Quote
Log in
to unlock special pricing