- Home ›
- All Products›
- W3216
W3216
PULSE Pulse Antenna
Antenna Patch -2dBi Gain 1606MHz
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Patch -2dBi Gain 1606MHz
Search Keywords: W3216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
100 -
Dimension:13 x 13 x 5.13661mmmm
-
Minimum Frequency:1598 MHz
-
Packaging:N/A
-
Typical Antenna Gain:-2 dBi
-
Maximum VSWR:2.3668
-
Maximum Input Power:N/A
-
Pin_Count:N/A
-
Supplier Temperature Grade:N/A
-
Family:W3216
-
Mounting:Through Hole
-
Maximum Insertion Loss:N/A
-
Impedance:50 Ohm
-
Operating Temperature:N/A
-
Type:Patch679
-
Supplier_Package:N/A
-
Maximum Frequency:1606 MHz
-
Center Frequency:1575 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$1.74
200
$1.63
400
$1.53
800 +
$1.49
Click for Quote
Log in
to unlock special pricing