- Home ›
- All Products›
- W3213
W3213
PULSE Pulse Antenna
Antenna Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Ceramic
Search Keywords: W3213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Supplier Temperature Grade:N/A
-
Mounting:N/A
-
Center Frequency:1575.42 MHz
-
Supplier_Package:N/A
-
Minimum Frequency:N/A
-
Pin_Count:N/A
-
Maximum VSWR:1.6668
-
Maximum Insertion Loss:N/A
-
Typical Antenna Gain:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Maximum Frequency:N/A
-
Dimension:13 x 13 x 4.53661mmmm
-
Impedance:50 Ohm
-
Type:Patch679
-
Family:W3213
-
Maximum Input Power:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.82
200
$1.73
300
$1.65
400
$1.56
1,100 +
$1.49
Click for Quote
Log in
to unlock special pricing