- Home ›
- All Products›
- W3208
W3208
PULSE Pulse Antenna
Antenna Patch 1585MHz/1606MHz 2-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Patch 1585MHz/1606MHz 2-Pin Tray
Search Keywords: W3208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Family:W3208
-
Pin_Count:2
-
Supplier_Package:N/A
-
Maximum VSWR:N/A
-
Center Frequency:N/A
-
Maximum Frequency:1585,1606 MHz
-
Minimum Frequency:1565,1598 MHz
-
Supplier Temperature Grade:N/A
-
Dimension:18.5 x 18.5 x 4661mmmm
-
Maximum Insertion Loss:N/A
-
Maximum Input Power:N/A
-
Impedance:50 Ohm
-
Packaging:Tray
-
Operating Temperature:-40 to 105 °C
-
Type:Patch679
-
Typical Antenna Gain:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$3.38
600
$2.08
900
$1.65
1,200 +
$1.61
Click for Quote
Log in
to unlock special pricing