- Home ›
- All Products›
- W3092
W3092
PULSE Pulse Antenna
Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R
Search Keywords: W3092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000 -
Minimum Frequency:2400 MHz
-
Pin_Count:2
-
Maximum Frequency:2483 MHz
-
Type:Chip679
-
Operating Temperature:-40 to 105 °C
-
Maximum VSWR:3668
-
Family:W3092
-
Maximum Insertion Loss:N/A
-
Supplier Temperature Grade:N/A
-
Maximum Input Power:N/A
-
Dimension:2 x 1.2 x 0.55661mmmm
-
Center Frequency:N/A
-
Typical Antenna Gain:0.89 dBi
-
Mounting:Surface Mount
-
Supplier_Package:Chip
-
Packaging:Tape and Reel
-
Impedance:50 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.510
10,000
$0.480
20,000
$0.450
40,000 +
$0.439
Click for Quote
Log in
to unlock special pricing