- Home ›
- All Products›
- W3089
W3089
PULSE Pulse Antenna
Antenna Ceramic 1dBi Gain 1249MHz/1608MHz 2-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Ceramic 1dBi Gain 1249MHz/1608MHz 2-Pin CSMD T/R
Search Keywords: W3089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Maximum VSWR:N/A
-
Impedance:50 Ohm
-
Packaging:Tape and Reel
-
Maximum Frequency:1249,1608 MHz
-
Maximum Insertion Loss:N/A
-
Operating Temperature:-40 to 85 °C
-
Supplier_Package:CSMD
-
Center Frequency:N/A
-
Maximum Input Power:2000 mW
-
Typical Antenna Gain:1 dBi
-
Pin_Count:2
-
Type:Ceramic679
-
Mounting:Surface Mount
-
Family:W3089
-
Dimension:10 x 3.2 x 2661mmmm
-
Supplier Temperature Grade:N/A
-
Minimum Frequency:1170,1559 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$1.04
2,000
$0.97
4,000
$0.91
8,000 +
$0.89
Click for Quote
Log in
to unlock special pricing