- Home ›
- All Products›
- W3016
W3016
PULSE Pulse Antenna
Antenna Ceramic -3dBi Gain 870MHz CSMD
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Ceramic -3dBi Gain 870MHz CSMD
Search Keywords: W3016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Typical Antenna Gain:-3(Max) dBi
-
Maximum Input Power:2000 mW
-
Supplier_Package:CSMD
-
Type:Ceramic679
-
Family:W3016
-
Impedance:50 Ohm
-
Operating Temperature:-40 to 85 °C
-
Minimum Frequency:868 MHz
-
Maximum Frequency:870 MHz
-
Mounting:Surface Mount
-
Supplier Temperature Grade:N/A
-
Dimension:10 x 4 x 3.2661mmmm
-
Center Frequency:N/A
-
Maximum Insertion Loss:N/A
-
Maximum VSWR:N/A
-
Pin_Count:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.90
1,000
$0.85
2,000
$0.81
4,000
$0.77
5,000 +
$0.73
Click for Quote
Log in
to unlock special pricing