Image is representational - see mfr. specs

Antenna Ceramic 2.2dBi Gain 2483.5MHz 3-Pin SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Antenna Ceramic 2.2dBi Gain 2483.5MHz 3-Pin SMD
Search Keywords: W3008C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PULSE Pulse Antenna
  • Part No:
    W3008C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Supplier_Package:
    SMD
  • Pin_Count:
    3
  • Minimum Frequency:
    2400 MHz
  • Type:
    Ceramic679
  • Family:
    W3008C
  • Maximum Input Power:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Frequency:
    2483.5 MHz
  • Impedance:
    50 Ohm
  • Center Frequency:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    3.2 x 1.6 x 1.1661mmmm
  • Packaging:
    N/A
  • Supplier Temperature Grade:
    N/A
  • Typical Antenna Gain:
    2.2(Max) dBi
  • Maximum Insertion Loss:
    N/A
  • Maximum VSWR:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.77
6,000
$0.72
12,000
$0.68
24,000 +
$0.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!