- Home ›
- All Products›
- W3000
W3000
PULSE Pulse Antenna
Antenna Ceramic Monopole -6.5dB/-4.1dB/-3.9dB Gain 878MHz/1585MHz/2483.5MHz 3-Pin CSMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Ceramic Monopole -6.5dB/-4.1dB/-3.9dB Gain 878MHz/1585MHz/2483.5MHz 3-Pin CSMD
Search Keywords: W3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Family:W3000
-
Supplier_Package:CSMD
-
Type:Ceramic Monopole679
-
Packaging:N/A
-
Maximum Insertion Loss:N/A
-
Operating Temperature:-40 to 85 °C
-
Supplier Temperature Grade:N/A
-
Typical Antenna Gain:-6.5,-4.1,-3.9 dB
-
Center Frequency:N/A
-
Dimension:7 x 1.6 x 1.6661mmmm
-
Maximum Frequency:878,1585,2483.5 MHz
-
Maximum Input Power:N/A
-
Mounting:Surface Mount
-
Maximum VSWR:N/A
-
Impedance:50 Ohm
-
Minimum Frequency:858,1565,2400 MHz
-
Pin_Count:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.86
4,000
$0.80
8,000
$0.75
16,000 +
$0.73
Click for Quote
Log in
to unlock special pricing