- Home ›
- All Products›
- W1910-M
PULSE Pulse Antenna
W1910-M
Antenna Stubby 2dBi Gain 960MHz/2170MHz Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Antenna Stubby 2dBi Gain 960MHz/2170MHz Bag
Search Keywords: W1910M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W1910-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24 -
Packaging:Bag
-
Maximum Frequency:960,2170 MHz
-
Maximum VSWR:N/A
-
Maximum Input Power:5000 mW
-
Dimension:50 x 12661mmmm
-
Maximum Insertion Loss:N/A
-
Typical Antenna Gain:2(Max) dBi
-
Impedance:50 Ohm
-
Supplier_Package:N/A
-
Supplier Temperature Grade:N/A
-
Operating Temperature:-30 to 75 °C
-
Minimum Frequency:824,1710 MHz
-
Center Frequency:N/A
-
Mounting:N/A
-
Pin_Count:N/A
-
Family:W1910-M
-
Type:Stubby679
Product Guides
+
Frequently Asked Questions
Is W1910-M RoHS compliant?
Yes, W1910-M is RoHS compliant.
What is the lead time for W1910-M?
The standard lead time for W1910-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
24
$3.62
48
$3.44
96
$3.27
192
$3.10
240 +
$2.95
Click for Quote
Log in
to unlock special pricing