- Home ›
- All Products›
- W1697
W1697
PULSE Pulse Antenna
Antenna Stubby 1dBi Gain 960MHz/2690MHz/3800MHz Bag
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Stubby 1dBi Gain 960MHz/2690MHz/3800MHz Bag
Search Keywords: W1697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W1697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24 -
Packaging:Bag
-
Minimum Frequency:617,1710,3400 MHz
-
Impedance:50 Ohm
-
Maximum Insertion Loss:N/A
-
Maximum Frequency:960,2690,3800 MHz
-
Maximum VSWR:N/A
-
Operating Temperature:-30 to 85 °C
-
Type:Stubby679
-
Family:W1697
-
Supplier_Package:N/A
-
Maximum Input Power:5000 mW
-
Mounting:N/A
-
Supplier Temperature Grade:N/A
-
Center Frequency:N/A
-
Pin_Count:N/A
-
Dimension:49.6 x 10661mmmm
-
Typical Antenna Gain:1(Max) dBi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
24
$3.98
48
$3.78
96
$3.59
192
$3.41
240 +
$3.24
Click for Quote
Log in
to unlock special pricing