- Home ›
- All Products›
- W1030
PULSE Pulse Antenna
W1030
Antenna Wireless 2dB Gain 2500MHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Antenna Wireless 2dB Gain 2500MHz
Search Keywords: W1030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Maximum Insertion Loss:N/A
-
Packaging:N/A
-
Impedance:50 Ohm
-
Typical Antenna Gain:2 dB
-
Dimension:109.3 x 10661mmmm
-
Family:W1030
-
Maximum Frequency:2500 MHz
-
Center Frequency:N/A
-
Maximum VSWR:2668
-
Minimum Frequency:2400 MHz
-
Pin_Count:N/A
-
Maximum Input Power:N/A
-
Type:Wireless679
-
Mounting:N/A
-
Supplier Temperature Grade:N/A
-
Supplier_Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is W1030 RoHS compliant?
Yes, W1030 is RoHS compliant.
What is the lead time for W1030?
The standard lead time for W1030 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20
$3.205
40
$2.136
60
$2.029
80
$1.928
760 +
$1.831
Click for Quote
Log in
to unlock special pricing