- Home ›
- All Products›
- W1010
PULSE Pulse Antenna
W1010
Antenna Dipole 2dBi Gain 6000MHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Antenna Dipole 2dBi Gain 6000MHz
Search Keywords: W1010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Dimension:109.3 x 10661mmmm
-
Operating Temperature:-40 to 85 °C
-
Maximum Insertion Loss:N/A
-
Maximum Input Power:N/A
-
Minimum Frequency:2400 MHz
-
Center Frequency:N/A
-
Typical Antenna Gain:2 dBi
-
Family:W1010
-
Supplier Temperature Grade:N/A
-
Impedance:50 Ohm
-
Packaging:N/A
-
Pin_Count:N/A
-
Supplier_Package:N/A
-
Maximum Frequency:6000 MHz
-
Type:Dipole679
-
Mounting:N/A
-
Maximum VSWR:2668
Product Guides
+
Frequently Asked Questions
Is W1010 RoHS compliant?
Yes, W1010 is RoHS compliant.
What is the lead time for W1010?
The standard lead time for W1010 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
8 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
20
$2.39
40
$2.27
80
$2.16
160
$2.05
200 +
$1.87
Click for Quote
Log in
to unlock special pricing