- Home ›
- All Products›
- SPDA17806/2170LAR
PULSE Pulse Antenna
SPDA17806/2170LAR
Antenna Penta-Band 0.5dB Gain 960MHz/2170MHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Antenna Penta-Band 0.5dB Gain 960MHz/2170MHz
Search Keywords: SPDA178062170LAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:SPDA17806/2170LAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
74 -
Packaging:N/A
-
Maximum Insertion Loss:N/A
-
Impedance:50 Ohm
-
Type:Penta-Band679
-
Maximum Input Power:25000 mW
-
Minimum Frequency:806,1710 MHz
-
Operating Temperature:-30 to 70 °C
-
Center Frequency:N/A
-
Pin_Count:N/A
-
Family:SPDA17806/2170LAR
-
Supplier_Package:N/A
-
Mounting:N/A
-
Supplier Temperature Grade:N/A
-
Typical Antenna Gain:0.5 dB
-
Maximum VSWR:2.5668
-
Dimension:N/A
-
Maximum Frequency:960,2170 MHz
Product Guides
+
Frequently Asked Questions
Is SPDA17806/2170LAR RoHS compliant?
Yes, SPDA17806/2170LAR is RoHS compliant.
What is the lead time for SPDA17806/2170LAR?
The standard lead time for SPDA17806/2170LAR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
19
$26.21
37
$20.19
56
$18.68
74 +
$18.30
Click for Quote
Log in
to unlock special pricing