- Home ›
- All Products›
- RO5806NF
RO5806NF
PULSE Pulse Antenna
Antenna Omni-Directional 6dBi Gain 5875MHz
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Omni-Directional 6dBi Gain 5875MHz
Search Keywords: RO5806NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:RO5806NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Maximum Insertion Loss:N/A
-
Packaging:N/A
-
Type:Omni-Directional679
-
Operating Temperature:-40 to 65 °C
-
Supplier Temperature Grade:N/A
-
Maximum Input Power:N/A
-
Maximum VSWR:2668
-
Center Frequency:N/A
-
Impedance:50 Ohm
-
Minimum Frequency:5725 MHz
-
Maximum Frequency:5875 MHz
-
Family:RO5806NF
-
Typical Antenna Gain:6 dBi
-
Supplier_Package:N/A
-
Dimension:171.45661mmmm
-
Pin_Count:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$118.90
5
$73.17
10
$66.99
20
$63.41
50
$61.77
100 +
$60.20
Click for Quote
Log in
to unlock special pricing