- Home ›
- All Products›
- RO5805NF
RO5805NF
PULSE Pulse Antenna
Antenna Omni-Directional 5dB Gain 6000MHz Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Omni-Directional 5dB Gain 6000MHz Bag
Search Keywords: RO5805NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:RO5805NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
29 -
Supplier_Package:N/A
-
Maximum Input Power:N/A
-
Minimum Frequency:4900 MHz
-
Maximum Frequency:6000 MHz
-
Impedance:N/A
-
Family:RO5805NF
-
Typical Antenna Gain:5 dB
-
Dimension:N/A
-
Packaging:Bag
-
Type:Omni-Directional679
-
Center Frequency:N/A
-
Mounting:N/A
-
Pin_Count:N/A
-
Supplier Temperature Grade:N/A
-
Maximum Insertion Loss:N/A
-
Maximum VSWR:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7
$103.46
15
$59.42
22
$48.11
29 +
$47.15
Click for Quote
Log in
to unlock special pricing