- Home ›
- All Products›
- RO2408NF
RO2408NF
PULSE Pulse Antenna
Antenna Omni-Directional 8dBi Gain 2500MHz
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Omni-Directional 8dBi Gain 2500MHz
Search Keywords: RO2408NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:RO2408NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Family:RO2408NF
-
Center Frequency:N/A
-
Impedance:50 Ohm
-
Pin_Count:N/A
-
Maximum Input Power:20000 mW
-
Mounting:N/A
-
Maximum Insertion Loss:N/A
-
Supplier Temperature Grade:N/A
-
Typical Antenna Gain:8 dBi
-
Minimum Frequency:2400 MHz
-
Supplier_Package:N/A
-
Maximum VSWR:2668
-
Type:Omni-Directional679
-
Operating Temperature:-40 to 65 °C
-
Maximum Frequency:2500 MHz
-
Packaging:N/A
-
Dimension:527.8 x 25.4661mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$110.20
5
$67.82
10
$62.08
20
$58.77
50
$57.25
100 +
$55.80
Click for Quote
Log in
to unlock special pricing