- Home ›
- All Products›
- ICEFINLNMOHF
ICEFINLNMOHF
PULSE Pulse Antenna
Antenna Low Profile 3.82dBi Gain 960MHz/2700MHz Tray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Low Profile 3.82dBi Gain 960MHz/2700MHz Tray
Search Keywords: ICEFINLNMOHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:ICEFINLNMOHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
53 -
Center Frequency:N/A
-
Supplier_Package:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Packaging:Tray
-
Impedance:50 Ohm
-
Maximum Input Power:30000 mW
-
Type:Low Profile679
-
Pin_Count:N/A
-
Family:ICEFINXXX
-
Maximum Insertion Loss:N/A
-
Supplier Temperature Grade:N/A
-
Maximum Frequency:960,2700 MHz
-
Maximum VSWR:3.2668
-
Typical Antenna Gain:3.82(Max) dBi
-
Minimum Frequency:698,1710 MHz
-
Dimension:78.71 x 38661mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$55.84
27
$33.09
40
$26.52
53 +
$25.99
Click for Quote
Log in
to unlock special pricing