- Home ›
- All Products›
- ICEFINLDMN
ICEFINLDMN
PULSE Pulse Antenna
Antenna Low Profile 5.17dBi Gain 960MHz/2700MHz Carton
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Low Profile 5.17dBi Gain 960MHz/2700MHz Carton
Search Keywords: ICEFINLDMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:ICEFINLDMN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
96 -
Maximum Input Power:30000 mW
-
Impedance:50 Ohm
-
Family:ICEFINXXX
-
Dimension:106.01 x 38661mmmm
-
Packaging:Carton
-
Maximum VSWR:3.2668
-
Typical Antenna Gain:5.17(Max) dBi
-
Center Frequency:N/A
-
Type:Low Profile679
-
Supplier_Package:N/A
-
Maximum Frequency:960,2700 MHz
-
Operating Temperature:-40 to 85 °C
-
Minimum Frequency:698,1710 MHz
-
Supplier Temperature Grade:N/A
-
Maximum Insertion Loss:N/A
-
Pin_Count:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
24
$97.55
48
$51.64
72
$36.34
96 +
$35.61
Click for Quote
Log in
to unlock special pricing