- Home ›
- All Products›
- GPSMOD1315
GPSMOD1315
PULSE Pulse Antenna
Active GPS Antenna Module
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Active GPS Antenna Module
Search Keywords: GPSMOD1315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GPSMOD1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
64 -
Center Frequency:1575.42 MHz
-
Minimum Frequency:N/A
-
Pin_Count:N/A
-
Supplier_Package:N/A
-
Packaging:N/A
-
Impedance:50 Ohm
-
Mounting:Adhesive
-
Operating Temperature:-40 to 85 °C
-
Maximum Frequency:N/A
-
Supplier Temperature Grade:N/A
-
Maximum Insertion Loss:N/A
-
Maximum Input Power:N/A
-
Family:GPSMOD1315
-
Dimension:13 x 13661mmmm
-
Maximum VSWR:1.5668(Typ)
-
Typical Antenna Gain:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$98.60
10
$12.33
25
$8.22
50
$7.58
100
$7.04
256
$6.57
500 +
$6.32
Click for Quote
Log in
to unlock special pricing