- Home ›
- All Products›
- GPSGB2530
GPSGB2530
PULSE Pulse Antenna
Internal Active GPS Antenna
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Internal Active GPS Antenna
Search Keywords: GPSGB2530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GPSGB2530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Maximum Input Power:N/A
-
Maximum VSWR:2668(Typ)
-
Typical Antenna Gain:N/A
-
Supplier_Package:N/A
-
Pin_Count:N/A
-
Maximum Insertion Loss:N/A
-
Supplier Temperature Grade:N/A
-
Center Frequency:1561.098,1575.42,1602.5625 MHz
-
Dimension:30 x 30 x 0.8661mmmm
-
Impedance:50 Ohm
-
Packaging:N/A
-
Mounting:Adhesive
-
Minimum Frequency:N/A
-
Family:GPSGB2530
-
Operating Temperature:-40 to 85 °C
-
Maximum Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
28
$12.31
56
$11.69
112
$11.11
224
$10.55
280 +
$10.03
Click for Quote
Log in
to unlock special pricing