- Home ›
- All Products›
- GPSGB1330
PULSE Pulse Antenna
GPSGB1330
Internal Active GPS Antenna
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Internal Active GPS Antenna
Search Keywords: GPSGB1330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GPSGB1330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
48 -
Maximum Frequency:N/A
-
Packaging:N/A
-
Maximum Input Power:N/A
-
Maximum Insertion Loss:N/A
-
Dimension:17 x 16 x 0.8661mmmm
-
Impedance:50 Ohm
-
Supplier Temperature Grade:N/A
-
Mounting:Adhesive
-
Supplier_Package:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum VSWR:2668(Typ)
-
Minimum Frequency:N/A
-
Family:GPSGB1330
-
Typical Antenna Gain:N/A
-
Pin_Count:N/A
-
Center Frequency:1561.098,1575.42,1602.5625 MHz
Product Guides
+
Frequently Asked Questions
Is GPSGB1330 RoHS compliant?
Yes, GPSGB1330 is RoHS compliant.
What is the lead time for GPSGB1330?
The standard lead time for GPSGB1330 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2
$16.47
10
$11.11
25
$10.56
50
$10.03
100
$9.53
192 +
$9.05
Click for Quote
Log in
to unlock special pricing