- Home ›
- All Products›
- GNSSMMSMA
GNSSMMSMA
PULSE Pulse Antenna
Antenna Patch 1563MHz/1577MHz/1606MHz Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Patch 1563MHz/1577MHz/1606MHz Bag
Search Keywords: GNSSMMSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GNSSMMSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Minimum Frequency:1559,1574,1598 MHz
-
Operating Temperature:-40 to 85 °C
-
Maximum VSWR:2.5668
-
Packaging:Bag
-
Maximum Insertion Loss:N/A
-
Impedance:50 Ohm
-
Supplier_Package:N/A
-
Maximum Input Power:N/A
-
Type:Patch679
-
Dimension:44 x 35.2 x 14.5661mmmm
-
Maximum Frequency:1563,1577,1606 MHz
-
Family:GNSSMMSMA
-
Center Frequency:N/A
-
Mounting:N/A
-
Typical Antenna Gain:N/A
-
Pin_Count:N/A
-
Supplier Temperature Grade:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$25.56
5
$23.89
10
$22.42
25
$20.52
50
$19.43
100
$18.68
250 +
$18.21
Click for Quote
Log in
to unlock special pricing