- Home ›
- All Products›
- GNSSDM30NM
GNSSDM30NM
PULSE Pulse Antenna
GNSS Patch Antenna, 30dB LNA, N-Male Connector
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
GNSS Patch Antenna, 30dB LNA, N-Male Connector
Search Keywords: GNSSDM30NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GNSSDM30NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Impedance:50 Ohm
-
Supplier_Package:N/A
-
Type:GNSS679
-
Center Frequency:1561.098,1575.42,1602.5625 MHz
-
Maximum VSWR:2668
-
Dimension:51 x 50661mmmm
-
Typical Antenna Gain:N/A
-
Maximum Frequency:N/A
-
Maximum Input Power:N/A
-
Pin_Count:N/A
-
Minimum Frequency:N/A
-
Supplier Temperature Grade:N/A
-
Packaging:Bag
-
Operating Temperature:-40 to 85 °C
-
Maximum Insertion Loss:N/A
-
Family:GNSSDM30NM
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$68.20
5
$41.97
10
$38.42
25
$36.37
42
$35.43
100 +
$34.53
Click for Quote
Log in
to unlock special pricing