- Home ›
- All Products›
- ARM21011DM
ARM21011DM
PULSE Pulse Antenna
Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Vehicular 6.6dBi Gain 960MHz/2690MHz/5925MHz Automotive Bag
Search Keywords: ARM21011DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:ARM21011DM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
18 -
Pin_Count:N/A
-
Center Frequency:1561.098,1575.42,1602.5625 MHz
-
Dimension:202.3 x 88.5 x 45661mmmm
-
Minimum Frequency:698,1710,5150 MHz
-
Supplier_Package:N/A
-
Supplier Temperature Grade:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Insertion Loss:N/A
-
Mounting:N/A
-
Typical Antenna Gain:6.6 dBi
-
Family:ARM
-
Maximum Input Power:N/A
-
Maximum Frequency:960,2690,5925 MHz
-
Packaging:Bag
-
Maximum VSWR:2.5668
-
Type:Vehicular679
-
Impedance:50 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$188.74
9
$129.06
14
$98.52
18 +
$96.55
Click for Quote
Log in
to unlock special pricing