help desk software
Image is representational - see mfr. specs

PE-65415NL

Pulse Power

Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Search Keywords: PE65415NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    PE-65415NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Lead Style:
    PC Pin14437
  • Maximum Interwinding Capacitance:
    30 pF
  • Family:
    PE-65415
  • Maximum Insertion Loss:
    N/A
  • Dimension:
    12.7mm x 8.89mm x 6.3514455mm
  • Maximum DCR Secondary Side:
    1.2 Ohm
  • Maximum DCR Primary Side:
    0.7 Ohm
  • Maximum Isolation Voltage:
    150014436Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
300
$5.36
600
$3.30
900
$2.61
1,200 +
$2.56
Click for Quote
Log in to unlock special pricing