- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-1008CD121GTT
PE-1008CD121GTT
Pulse Power
Inductor RF Chip Wirewound 0.12uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Chip Wirewound 0.12uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R
Search Keywords: PE1008CD121GTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:PE-1008CD121GTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1600 -
Inductance:0.12 uH
-
Type:RF Chip7105
-
Impedance:N/A
-
Tolerance:27104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.65 A
-
Maximum DC Resistance:0.63 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,600
$0.162
3,200
$0.152
6,400
$0.142
12,800 +
$0.139
Click for Quote
Log in
to unlock special pricing