- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-0805CD050JTT
PE-0805CD050JTT
Pulse Power
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 T/R
Search Keywords: PE0805CD050JTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:PE-0805CD050JTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:0.0056 uH
-
Type:RF Chip7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.6 A
-
Maximum DC Resistance:0.1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.143
4,000
$0.133
8,000
$0.125
16,000 +
$0.122
Click for Quote
Log in
to unlock special pricing