PE-0603CD6N2JTT
Pulse Power
Inductor RF Chip Wirewound 0.0062uH 5% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Chip Wirewound 0.0062uH 5% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
Search Keywords: PE0603CD6N2JTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:PE-0603CD6N2JTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:0.0062 uH
-
Type:RF Chip7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.7 A
-
Maximum DC Resistance:0.11 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.139
4,000
$0.130
8,000
$0.122
16,000 +
$0.119
Click for Quote
Log in
to unlock special pricing