help desk software
Image is representational - see mfr. specs

PE-0603CD120GTT

Pulse Power

Inductor RF Chip Wirewound 0.012uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Wirewound 0.012uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R
Search Keywords: PE0603CD120GTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    PE-0603CD120GTT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    0.012 uH
  • Type:
    RF Chip7105
  • Impedance:
    N/A
  • Tolerance:
    27104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.7 A
  • Maximum DC Resistance:
    0.13 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2000
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.152
4,000
$0.142
8,000
$0.133
16,000 +
$0.130
Click for Quote
Log in to unlock special pricing