- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXR8-1002NL
JXR8-1002NL
Pulse Power
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Tray
Search Keywords: JXR81002NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:JXR8-1002NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20
$47.15
40
$29.02
60
$22.97
80 +
$22.51
Click for Quote
Log in
to unlock special pricing