- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0029NL
JXD0-0029NL
Pulse Power
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
Search Keywords: JXD00029NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:JXD0-0029NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$9.69
200
$6.00
300
$4.74
350 +
$4.65
Click for Quote
Log in
to unlock special pricing