- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0012NL
Pulse Power
JXD0-0012NL
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:JXD0-0012NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C