- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JV026I21NLT
Pulse Power
JV026I21NLT
Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R
Search Keywords: JV026I21NLT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Power |
| Part No: | JV026I21NLT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
150 |
| Type: | RJ-453816 |
| Body Orientation: | Right Angle3793 |
| Mounting: | Surface Mount3806 |
| Pitch: | 2.03 mm |
| Gender: | F3798 |
| Number of Contacts: | 8 |
| Operating Temperature: | 0 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is JV026I21NLT RoHS compliant?
Yes, JV026I21NLT is RoHS compliant.
What is the lead time for JV026I21NLT?
The standard lead time for JV026I21NLT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
150
$5.99
300
$5.59
600
$5.24
1,200 +
$5.11
Click for Quote
Log in
to unlock special pricing