- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JV011I21NLT
Pulse Power
JV011I21NLT
Conn RJ-45 RCP 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn RJ-45 RCP 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R
Search Keywords: JV011I21NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:JV011I21NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
150 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:2.03 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is JV011I21NLT RoHS compliant?
Yes, JV011I21NLT is RoHS compliant.
What is the lead time for JV011I21NLT?
The standard lead time for JV011I21NLT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
150
$5.46
300
$5.10
600
$4.78
1,200 +
$4.66
Click for Quote
Log in
to unlock special pricing