- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JK0-8001NL
JK0-8001NL
Pulse Power
Conn RJ-45 RCP 8 POS 1.02mm/2.03mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.02mm/2.03mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: JK08001NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:JK0-8001NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
45 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02/2.03 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:573804V
-
Maximum Current Rating:0.35 A
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
34
$23.62
68
$14.54
101
$11.62
135 +
$11.39
Click for Quote
Log in
to unlock special pricing