- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J8064E64NL
J8064E64NL
Pulse Power
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 6 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 6 Tray
Search Keywords: J8064E64NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:J8064E64NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30
$31.78
60
$19.19
90
$15.29
105 +
$14.98
Click for Quote
Log in
to unlock special pricing