help desk software
Image is representational - see mfr. specs

J0C-0006NL

Pulse Power

Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray
Search Keywords: J0C0006NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    J0C-0006NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Surface Mount3806
  • Pitch:
    1.27 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks can ship 1/30/26
Backorder
Price (USD)
Qty
Unit Price
100
$8.86
200
$5.45
300
$4.31
400 +
$4.23
Click for Quote
Log in to unlock special pricing