- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0B-5401NL
J0B-5401NL
Pulse Power
Conn RJ-45 RCP 64 POS 1.27mm Solder RA Thru-Hole 112 Terminal 8 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 64 POS 1.27mm Solder RA Thru-Hole 112 Terminal 8 Port Tray
Search Keywords: J0B5401NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:J0B-5401NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:64
-
Maximum Voltage Rating:573804V
-
Maximum Current Rating:0.72/Contact A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
8
$127.06
15
$83.40
23
$64.59
30 +
$63.30
Click for Quote
Log in
to unlock special pricing