- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0B-2005NL
J0B-2005NL
Pulse Power
Conn RJ-45 F 64 POS Solder RA Thru-Hole 8 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 64 POS Solder RA Thru-Hole 8 Port
Search Keywords: J0B2005NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:J0B-2005NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:64
-
Maximum Voltage Rating:543804V
-
Maximum Current Rating:0.72/Contact A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$122.34
15
$80.30
23
$62.19
30 +
$60.95
Click for Quote
Log in
to unlock special pricing