- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0026D01ENL
J0026D01ENL
Pulse Power
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Search Keywords: J0026D01ENL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:J0026D01ENL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
30 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90
$10.23
180
$6.33
270
$5.00
330 +
$4.90
Click for Quote
Log in
to unlock special pricing