- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HX5G2003NL
Pulse Power
HX5G2003NL
Telecom Transformer 1:1 48 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 48 Terminal Gull Wing SMD
Search Keywords: HX5G2003NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:HX5G2003NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Family:HX5G2003NL
-
Dimension:27.81mm x 15.37mm x 7.2514455mm
Product Guides
+
Frequently Asked Questions
Is HX5G2003NL RoHS compliant?
Yes, HX5G2003NL is RoHS compliant.
What is the lead time for HX5G2003NL?
The standard lead time for HX5G2003NL is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
45
$20.41
90
$12.41
135
$9.86
165 +
$9.67
Click for Quote
Log in
to unlock special pricing