- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HX5120NLT
Pulse Power
HX5120NLT
Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Search Keywords: HX5120NLT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Power |
| Part No: | HX5120NLT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
1000 |
| Family: | HX5120 |
| Dimension: | 16.51mm x 9.65mm x 2.0814455mm |
Product Guides
+
Frequently Asked Questions
Is HX5120NLT RoHS compliant?
Yes, HX5120NLT is RoHS compliant.
What is the lead time for HX5120NLT?
The standard lead time for HX5120NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
8 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
200
$12.41
400
$11.95
600
$11.83
800
$11.71
1,000
$11.54
2,000 +
$11.46
Click for Quote
Log in
to unlock special pricing