- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HU4108NL
Pulse Power
HU4108NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
Search Keywords: HU4108NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:HU4108NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
30 -
Dimension:15.24mm x 10.93mm x 8.6314455mm
-
Family:HU4108NL
Product Guides
+
Frequently Asked Questions
Is HU4108NL RoHS compliant?
Yes, HU4108NL is RoHS compliant.
What is the lead time for HU4108NL?
The standard lead time for HU4108NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
90
$12.07
150
$7.48
210
$5.91
270 +
$5.79
Click for Quote
Log in
to unlock special pricing