- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HMU2103NLT
Pulse Power
HMU2103NLT
Telecom Transformer 1:1 0.35Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 0.35Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
Search Keywords: HMU2103NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:HMU2103NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
700 -
Family:HM
-
Dimension:7.62mm x 9.27mm x 5.7214455mm
Product Guides
+
Frequently Asked Questions
Is HMU2103NLT RoHS compliant?
Yes, HMU2103NLT is RoHS compliant.
What is the lead time for HMU2103NLT?
The standard lead time for HMU2103NLT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
700
$2.71
1,400
$2.53
2,800
$2.37
5,600 +
$2.31
Click for Quote
Log in
to unlock special pricing