- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HM1236NL
Pulse Power
HM1236NL
Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
Search Keywords: HM1236NL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Power |
| Part No: | HM1236NL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
60 |
| Family: | HM |
| Dimension: | 8.64mm x 10.92mm x 4.0614455mm |
Product Guides
+
Frequently Asked Questions
Is HM1236NL RoHS compliant?
Yes, HM1236NL is RoHS compliant.
What is the lead time for HM1236NL?
The standard lead time for HM1236NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
180
$5.84
300
$3.60
480
$2.85
600 +
$2.79
Click for Quote
Log in
to unlock special pricing