- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- HD8006FNL
Pulse Power
HD8006FNL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Search Keywords: HD8006FNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:HD8006FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Dimension:17.73mm x 16.26mm x 7.8714455mm
-
Family:HD8006
Product Guides
+
Frequently Asked Questions
Is HD8006FNL RoHS compliant?
Yes, HD8006FNL is RoHS compliant.
What is the lead time for HD8006FNL?
The standard lead time for HD8006FNL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
70
$12.25
140
$7.54
210
$5.97
280 +
$5.85
Click for Quote
Log in
to unlock special pricing