- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- H6101NLT
Pulse Power
H6101NLT
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 48 Terminal Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 48 Terminal Gull Wing SMD
Search Keywords: H6101NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:H6101NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
250 -
Family:H6101NLT
-
Dimension:27.81mm x 15.37mm x 7.2414455mm
Product Guides
+
Frequently Asked Questions
Is H6101NLT RoHS compliant?
Yes, H6101NLT is RoHS compliant.
What is the lead time for H6101NLT?
The standard lead time for H6101NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
250
$7.82
500
$7.67
750 +
$7.51
Click for Quote
Log in
to unlock special pricing