- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- H5079NLT
H5079NLT
Pulse Power
Telecom Transformer 1:1 24 Terminal SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Telecom Transformer 1:1 24 Terminal SMD
Search Keywords: H5079NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:H5079NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
700 -
Family:H5079
-
Dimension:19.94mm x 14.7mm x 2.5414455mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
700
$5.91
1,400
$5.79
2,100 +
$5.67
Click for Quote
Log in
to unlock special pricing