- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- E81M0-002-01-LT
E81M0-002-01-LT
Pulse Power
Conn SFP F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn SFP F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port
Search Keywords: E81M000201LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:E81M0-002-01-LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2500 -
Type:SFP3816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:0.8 mm
-
Gender:F3798
-
Number of Contacts:20
-
Maximum Voltage Rating:303804VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$0.648
5,000
$0.615
7,500 +
$0.584
Click for Quote
Log in
to unlock special pricing